TDK PC47EL15.5X5.8-Z technical specifications.
| Type | EL Core |
| Typical Inductance | 3080nH |
| Product Length | 15.5mm |
| Product Depth | 12.4mm |
| Height | 2.92mm |
Download the complete datasheet for TDK PC47EL15.5X5.8-Z to view detailed technical specifications.
No datasheet is available for this part.