TDK PC47EL18X7.3-Z technical specifications.
| Type | EL Core |
| Typical Inductance | 3800nH |
| Product Length | 18mm |
| Product Depth | 14.4mm |
| Height | 3.65mm |
Download the complete datasheet for TDK PC47EL18X7.3-Z to view detailed technical specifications.
No datasheet is available for this part.