TDK PC47EL20X7.7-Z technical specifications.
| Type | EL Core |
| Typical Inductance | 4340nH |
| Product Length | 20mm |
| Product Depth | 16mm |
| Height | 3.83mm |
Download the complete datasheet for TDK PC47EL20X7.7-Z to view detailed technical specifications.
No datasheet is available for this part.