TDK PC47EL25X8.6-Z technical specifications.
| Type | EL Core |
| Typical Inductance | 6110nH |
| Product Length | 25mm |
| Product Depth | 20mm |
| Height | 4.29mm |
Download the complete datasheet for TDK PC47EL25X8.6-Z to view detailed technical specifications.
No datasheet is available for this part.