TDK PC90ELT15.5X4.3-Z technical specifications.
| Type | ELT Core |
| Typical Inductance | 2900nH |
| Product Length | 15.5mm |
| Product Depth | 12.4mm |
| Height | 2.92mm |
| Application | Switching Power Supplies |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90ELT15.5X4.3-Z to view detailed technical specifications.
No datasheet is available for this part.