TDK PC90ER14_4.5_9-Z technical specifications.
| Type | ER Core |
| Product Length | 13.85mm |
| Product Depth | 9mm |
| Height | 4.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90ER14_4.5_9-Z to view detailed technical specifications.
No datasheet is available for this part.