TDK PCA14.5/6ER-U01S002 technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.8mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | PCA14.5/6ER |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TDK PCA14.5/6ER-U01S002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.