
Board mount DC/DC converter featuring 360V nominal output voltage and 2.8A maximum output current, delivering up to 1.512kW of power. This AC-DC power factor correction module operates from 85V to 265V AC input with 95% efficiency. Integrated protection includes OVP, OCP, and OTP. Mounting options include through hole, panel, and screw.
TDK PF1000A-360 technical specifications.
| Current - Output 1 | 2.8A |
| Depth | 86mm |
| Efficiency | 95% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 146mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.8A |
| Max Output Power | 1.512kW |
| Max Power Dissipation | 1kW |
| Mount | Through Hole, Panel, Screw |
| Nominal Output Voltage | 360V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 1.512kW |
| Output Voltage | 360V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PF (1000W) |
| Voltage - Output 1 | 360V |
| Weight | 0.662lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PF1000A-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
