TDK PF500A-360 technical specifications.
| Current - Output 1 | 1.4A |
| Depth | 73mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.4A |
| Max Output Power | 756W |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 756W |
| Output Voltage | 360V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PF (500W) |
| Voltage - Output 1 | 360V |
| Weight | 0.353lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PF500A-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.