TDK PFC2723ER-601K02B-00 technical specifications.
| Height | 25mm |
| Inductance | 600uH |
| Length | 25mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PFC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFC2723ER-601K02B-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.