TDK PFC3125ER-451K03E-00 technical specifications.
| Height | 27mm |
| Inductance | 450uH |
| Length | 26mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PFC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFC3125ER-451K03E-00 to view detailed technical specifications.
No datasheet is available for this part.