TDK PFC3514QM-281K05B-00 technical specifications.
| Inductance | 280uH |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PFC |
| RoHS | Compliant |
Download the complete datasheet for TDK PFC3514QM-281K05B-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.