TDK PFC3812QM-401K04B-01 technical specifications.
| Type | PFC Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 400uH |
| Tolerance | 10% |
| Maximum DC Current | 3.5A |
| Lead Style | Pin |
| Product Length | 33.5mm |
| Height | 13.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK PFC3812QM-401K04B-01 to view detailed technical specifications.
No datasheet is available for this part.