TDK PFE30028 technical specifications.
| Current - Output 1 | 10.8A |
| Depth | 61mm |
| Efficiency | 85% |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 504W |
| Number of Outputs | 1 |
| Output Current | 10.8A |
| Output Power | 302W |
| Output Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 28V |
| Weight | 8.81849oz |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE30028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.