TDK PFE30048 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 12.7mm |
| Length | 116.8mm |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| Weight | 8.81849oz |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE30048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.