
300W AC/DC power module with a 12V nominal output voltage and 25A maximum output current. This board mount DC/DC converter features a full brick package, through-hole mounting, and an efficiency of 83%. Operating temperature range is -40°C to 100°C, with built-in overvoltage, overcurrent, and overtemperature protection. Dimensions are 116.8mm length, 61mm width, and 12.7mm height. RoHS compliant.
TDK PFE300S-12 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 25A |
| Depth | 116.8mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFE300S (300W) |
| Voltage - Output 1 | 12V |
| Weight | 0.551lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE300S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.