
302W AC/DC power module with 28V output voltage and 10.8A maximum output current. This board mount DC/DC converter features a full brick package, M3 tapped mounting, and 3kV isolation voltage. Operating across a -40°C to 100°C temperature range, it offers OVP, OCP, and OTP protection. Efficiency reaches 85%, with CE and cULus approvals.
TDK PFE300S-28 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Full Brick |
| Current - Output 1 | 10.8A |
| Depth | 61mm |
| Efficiency | 85% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.8A |
| Max Output Power | 302W |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.8A |
| Output Power | 302W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE300S (300W) |
| Voltage - Output 1 | 28V |
| Weight | 0.551lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE300S-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.