302W AC/DC power module delivering 28V at 10.8A output current. Features include overvoltage, overcurrent, and over-temperature protection. Operating temperature range spans -40°C to 100°C with 86% efficiency. Full brick package with through-hole mounting, measuring 116.8mm x 61mm x 12.7mm.
TDK PFE300S-28/T technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 10.8A |
| Depth | 61mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.8A |
| Max Output Power | 302W |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.8A |
| Output Power | 302W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE300S (300W) |
| Voltage - Output 1 | 28V |
| Weight | 0.551lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE300S-28/T to view detailed technical specifications.
No datasheet is available for this part.