
Board mount DC/DC converter delivering 302W maximum output power at 48V. Features a 6.3A maximum output current, 86% efficiency, and a full brick package. Includes over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates across a -40°C to 100°C temperature range with through-hole mounting.
TDK PFE300S-48 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 6.3A |
| Depth | 61mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Output Power | 302W |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 302W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE300S (300W) |
| Voltage - Output 1 | 48V |
| Weight | 0.551lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE300S-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
