Board mount DC/DC converter, 302W AC-DC regulated power supply module with a single 48V output. Delivers 6.3A maximum output current and features 89% efficiency. Includes over-voltage, over-current, and over-temperature protection. Operates from -40°C to 100°C, with dimensions of 4.6" L x 2.4" W x 0.5" H and through-hole mounting. RoHS compliant and UL, CSA, CE approved.
TDK PFE300SA-48/T technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 6.3A |
| Efficiency | 89% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Length | 4.6inch |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Output Power | 302W |
| Max Power Dissipation | 302W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 302W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE300SA |
| Voltage - Output 1 | 48V |
| Weight | 0.441lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE300SA-48/T to view detailed technical specifications.
No datasheet is available for this part.