
500W AC/DC converter, board mount, full brick package. Features a single 48V output with 10.5A maximum current. Offers 86% efficiency and protection features including OVP, OCP, and OTP. Operates across a wide temperature range from -40°C to 100°C. Through-hole mounting for robust integration.
TDK PFE500S-48 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 10.5A |
| Depth | 61mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 6.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Power | 504W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE500S (500W) |
| Voltage - Output 1 | 48V |
| Weight | 0.551lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE500S-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
