
Board mount DC/DC converter, 504W output power, 28V nominal output voltage, and 18A maximum output current. Features include over-voltage, over-current, and over-temperature protection. Operates from 85V to 265V AC input with 89% efficiency. Packaged in a full brick form factor with through-hole mounting, measuring 116.8mm x 61mm x 12.7mm. Operating temperature range is -40°C to 100°C.
TDK PFE500SA-28 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 18A |
| Depth | 116.8mm |
| Efficiency | 89% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 3.5A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Power | 504W |
| Max Power Dissipation | 504W |
| Mount | Through Hole |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Power | 504W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PFE500SA (500W) |
| Voltage - Output 1 | 28V |
| Weight | 0.441lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE500SA-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
