Board mount AC/DC converter delivering 504W output power at 28V. Features include 18A maximum output current, 89% efficiency, and overvoltage, overcurrent, and overtemperature protection. This full brick converter operates from -40°C to 100°C and mounts via through-hole technology. Dimensions are 116.8mm length, 61mm width, and 12.7mm height.
TDK PFE500SA28/T technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 18A |
| Efficiency | 89% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 116.8mm |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Power | 504W |
| Max Power Dissipation | 504W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 504W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PFE500SA (500W) |
| Voltage - Output 1 | 28V |
| Weight | 0.441lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE500SA28/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.