Board mount DC/DC converter delivering 714W maximum output power with a 51V nominal output voltage and 14A maximum output current. Features a wide input voltage range of 85-265V AC, achieving 89% efficiency. Operates across an extended temperature range from -40°C to 100°C. Dimensions are 116.8mm length, 61mm width, and 12.7mm height, with a weight of 8.81849oz. Designed for PCB mounting.
TDK PFE700-48 technical specifications.
| Current - Output 1 | 15A |
| Depth | 116.8mm |
| Efficiency | 89% |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Power | 714W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | PCB |
| Nominal Output Voltage | 51V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 265V |
| Output Current | 14A |
| Output Power | 714W |
| Output Voltage | 51V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 51V |
| Weight | 8.81849oz |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE700-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.