
700W board mount DC/DC converter featuring a 51V output voltage and a maximum output current of 14A. This AC/DC converter offers 714W of output power with 89% efficiency, operating across a wide temperature range of -40°C to 100°C. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). The unit is Through Hole mountable and RoHS compliant, with CE and cULus approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PFE700S-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Current - Output 1 | 15A |
| Depth | 61mm |
| Efficiency | 89% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Length | 116.8mm |
| Max Current Rating | 8.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Power | 714W |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 714W |
| Output Voltage | 51V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PF |
| Voltage - Output 1 | 51V |
| Weight | 0.551lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE700S-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.