
Isolated DC/DC converter module with 48V nominal output voltage and 2.1A output current, delivering 100.8W of power. Features a wide input voltage range of 200V to 425V DC and 500V isolation voltage. Operates efficiently at 90% with overvoltage and overcurrent protection. Packaged in a 1/4 brick form factor with through-hole mounting, measuring 1.46 inches wide, 1 inch long, and 0.5 inches high.
TDK PH100A28048 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Depth | 58.3mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Length | 1inch |
| Max Input Voltage (DC) | 425V |
| Min Input Voltage (DC) | 200V |
| Max Input Voltage | 425V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 101W |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 100.8W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PH-A280 |
| Voltage - Output 1 | 48V |
| Weight | 2oz |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH100A28048 to view detailed technical specifications.
No datasheet is available for this part.