
Isolated DC/DC converter, 100W output power, 5V nominal output voltage, and 20A maximum output current. Features a 200-425V DC input range, 500V isolation voltage, and 86% efficiency. This 1/4 brick module offers overvoltage (OVP) and overcurrent (OCP) protection, operating from -40°C to 85°C. Package dimensions are 2.3 x 1.46 x 0.5 inches.
TDK PH100A2805 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 58.3mm |
| Efficiency | 86% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Length | 2.3inch |
| Max Input Voltage (DC) | 425V |
| Min Input Voltage (DC) | 200V |
| Max Input Voltage | 425V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PH-A280 |
| Voltage - Output 1 | 5V |
| Weight | 2oz |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH100A2805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.