100W DC-DC regulated power supply module featuring a single 5V output delivering up to 20A. This isolated module operates across a 200V to 400V input range, providing 3kV isolation. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Designed for PCB mounting via through-hole technology, it measures 2.44 inches in length, 3.38 inches in width, and 0.5 inches in height, with a depth of 86mm. Operating temperature range is -20°C to 85°C.
TDK PH100S280-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH100S280-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.