The PH100S48-5 DC/DC converter from TDK is a board mount module with a maximum output current of 20A and a maximum output power of 100W. It has a maximum operating temperature range of -20°C to 85°C and is RoHS compliant. The module features overvoltage protection, overcurrent protection, and overtemperature protection. It has a maximum input voltage of 76V and a minimum input voltage of 36V. The module is packaged in a bulk package and has a width of 3.38inch, a length of 2.44inch, and a height of 0.5inch.
TDK PH100S48-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH100S48-5 to view detailed technical specifications.
No datasheet is available for this part.
