TDK PH150A280-28 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 425 |
| Input Voltage-Min | 200 |
| Line Regulation-Max | 0.01568 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PH150A280-28 to view detailed technical specifications.
No datasheet is available for this part.