
The PH150S110-15 DC/DC converter is a single-output module with a maximum output current of 10A and a maximum output power of 150W. It operates within a temperature range of -20°C to 85°C and features overvoltage protection, overcurrent protection, and overtemperature protection. The module has a maximum input voltage of 185V and a minimum input voltage of 82V, with a maximum isolation voltage of 3kV. It is available in a through-hole package and is RoHS compliant.
TDK PH150S110-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.83inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 15V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150S110-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
