The PH150S110-28 DC/DC converter module from TDK features overvoltage, overcurrent, and overtemperature protection. It operates within a temperature range of -20°C to 85°C and has a maximum power dissipation of 150W. The module is designed for through-hole mounting and has a high isolation voltage of 3kV. It is compliant with RoHS regulations and is available in bulk packaging.
TDK PH150S110-28 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.4A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.83inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.4A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Power | 150W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 28V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150S110-28 to view detailed technical specifications.
No datasheet is available for this part.