The PH300A280-48 DC/DC converter from TDK operates over an industrial temperature range of -40 to 85 degrees Celsius. It features a 10-pin module package and a single output. The converter accepts input voltages between 200 and 425 volts and is designed for board mount applications.
TDK PH300A280-48 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 425 |
| Input Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PH300A280-48 to view detailed technical specifications.
No datasheet is available for this part.