TDK PH300S48-15 technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PH300S48-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.