TDK PH300S48-28 technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 10.8A |
| Output Power | 302W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK PH300S48-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.