
Board mount isolated DC/DC converter, 1/4 brick package, delivering 12V output at 4.2A, 50.4W maximum output power. Features a wide input voltage range of 200-425V DC, 500V isolation voltage, and 88% efficiency. Operates from -40°C to 85°C with overvoltage and overcurrent protection. Dimensions: 1.46" width, 1" length, 0.5" height.
TDK PH50A28012 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 58.3mm |
| Efficiency | 88% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Length | 1inch |
| Max Input Voltage (DC) | 425V |
| Min Input Voltage (DC) | 200V |
| Max Input Voltage | 425V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Output Power | 50.4W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50.4W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PH-A280 |
| Voltage - Output 1 | 12V |
| Weight | 2oz |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50A28012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
