
Isolated DC/DC converter, 1/4 brick module, delivering 48V output at 1.1A, providing 52.8W maximum output power. Features a wide input voltage range of 200-425V DC, 500V isolation voltage, and 89% efficiency. Operates across a temperature range of -40°C to 85°C with overvoltage and overcurrent protection. Through-hole mounting package with dimensions of 58.3mm depth, 0.5-inch height, 1-inch length, and 1.46-inch width.
TDK PH50A28048 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.1A |
| Depth | 58.3mm |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Length | 1inch |
| Max Input Voltage (DC) | 425V |
| Min Input Voltage (DC) | 200V |
| Max Input Voltage | 425V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Power | 52.8W |
| Max Power Dissipation | 53W |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 52.8W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PH-A280 |
| Voltage - Output 1 | 48V |
| Weight | 2oz |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50A28048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.