
Isolated DC-DC converter module delivering 50W output power at 15V. Features a single output with 3.4A maximum current and includes overvoltage, overcurrent, and overtemperature protection. Operates across an input voltage range of 82V to 185V, with an isolation voltage of 3kV. This through-hole mount module is designed for board mounting and operates from -20°C to 85°C.
TDK PH50S110-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.4A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 50W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 15V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50S110-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
