
Board mount DC-DC converter, 600W output power, 48V regulated output voltage, and 12.5A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operates within a -20°C to 85°C temperature range with 3kV isolation voltage. Input voltage range is 200V to 400V.
TDK PH600S280-48 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Depth | 146mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 5.75inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 600W |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 48V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH600S280-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
