
500W DC-DC regulated power supply module featuring a single 5V output capable of delivering up to 100A. This isolated module operates with an input voltage range of 200V to 400V and provides 3kV isolation. Designed for through-hole mounting, it includes over-voltage, over-current, and over-temperature protection. Operating across a temperature range of -20°C to 85°C, this RoHS compliant component is housed in a module package.
TDK PH600S280-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 100A |
| Depth | 146mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 5.75inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100A |
| Output Power | 500W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH600S280-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.