TDK PH75F110-2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 15A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 30W |
| Output Voltage | 2V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 2V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75F110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.