The PL0406S-2R7J-PF is a general purpose axial leaded inductor from TDK with a nominal inductance of 2.7uH and a DC resistance of 0.3Ohm. It has a maximum rated current of 0.72mA and operates within a temperature range of -20C to 80C. The inductor is designed for RF applications and has a self-resonance frequency of 100MHz.
TDK PL0406S-2R7J-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.72 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | PL |
| Quality Factor-Min (at L-nom) | 60 |
| Series | PL0406(J TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK PL0406S-2R7J-PF to view detailed technical specifications.
No datasheet is available for this part.