This is a general purpose inductor with a nominal inductance of 390uH and a DC resistance of 7mOhm. It is rated for a maximum current of 0.133A and has a self resonance frequency of 2.4MHz. The inductor is designed for use in RF applications and is not shielded. It is available in an axial-leaded package with a length of 9.5mm. The inductor operates over a temperature range of -20 to 80C.
TDK PL0406S-391J-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7 |
| Rated Current-Max | 0.133 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.4 |
| Manufacturer Series | PL |
| Quality Factor-Min (at L-nom) | 65 |
| Series | PL0406(J TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK PL0406S-391J-PF to view detailed technical specifications.
No datasheet is available for this part.