The PL0406S-470J-PF is a wirewound inductor from TDK with an inductance of 47uH and a tolerance of 5%. It has a maximum DC current of 0.34A and a maximum DC resistance of 1.22R. The inductor is designed for through-hole mounting and has a lead style of axial. It operates over a temperature range of -20 to 80°C.
TDK PL0406S-470J-PF technical specifications.
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 1.22Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 6.3MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK PL0406S-470J-PF to view detailed technical specifications.
No datasheet is available for this part.