The PL0406S-561J-PF is a wirewound inductor with an inductance of 560uH and a tolerance of 5%. It has a maximum DC current rating of 0.12A and a maximum DC resistance of 9 ohms. The inductor is designed for through-hole mounting with an axial lead style and has a product length of 9.5mm and a product diameter of 4.2mm. The operating temperature range is -20C to 80C.
TDK PL0406S-561J-PF technical specifications.
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2.1MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK PL0406S-561J-PF to view detailed technical specifications.
No datasheet is available for this part.