The PL0406S-680J-PF is a general purpose axial-leaded inductor with a nominal inductance of 68uH and a minimum quality factor of 40. It has a tolerance of 5% and a maximum rated current of 0.305A. The inductor is designed for RF applications and has a self-resonance frequency of 5.7MHz. It operates over a temperature range of -20 to 80 degrees Celsius and is available in a 9.5mm long axial-leaded package with 2 terminals.
TDK PL0406S-680J-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.47 |
| Rated Current-Max | 0.305 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 5.7 |
| Manufacturer Series | PL |
| Quality Factor-Min (at L-nom) | 40 |
| Series | PL0406(J TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK PL0406S-680J-PF to view detailed technical specifications.
No datasheet is available for this part.