This TDK PL0406S-8R2J-PF inductor features a wirewound construction with an inductance of 8.2uH and a tolerance of 5%. It has a maximum DC current rating of 0.53A and a maximum DC resistance of 0.52 ohms. The inductor is designed for through-hole mounting with a product length of 9.5mm and a product diameter of 4.2mm. It operates within a temperature range of -20°C to 80°C.
TDK PL0406S-8R2J-PF technical specifications.
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 48MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK PL0406S-8R2J-PF to view detailed technical specifications.
No datasheet is available for this part.