TDK's PL0406S-R33KZ-PF is a wirewound inductor with an inductance of 0.33uH and a tolerance of 10%. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.28. The inductor is designed for use in through-hole applications and has a product length of 9.5mm and a product diameter of 4.2mm. It operates over a temperature range of -20C to 80C.
TDK PL0406S-R33KZ-PF technical specifications.
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 300MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK PL0406S-R33KZ-PF to view detailed technical specifications.
No datasheet is available for this part.