The PL0406S-R47KZ-PF is a wirewound inductor from TDK, featuring an inductance of 0.47uH with a tolerance of 10%. It has a maximum DC current rating of 0.65 and a maximum DC resistance of 0.36. The inductor is designed for operation in a temperature range of -20 to 80C and is available in an axial lead style. It is suitable for use in through-hole mounting applications.
TDK PL0406S-R47KZ-PF technical specifications.
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK PL0406S-R47KZ-PF to view detailed technical specifications.
No datasheet is available for this part.