The PL0406S-R82K-PF is a wirewound inductor with a nominal inductance of 0.82uH and a tolerance of 10%. It features a maximum DC current rating of 0.98A and a maximum DC resistance of 0.17 ohms. The inductor is designed for use in through-hole applications and has a product length of 9.5mm and a product diameter of 4.2mm. The operating temperature range is from -20 to 80 degrees Celsius.
TDK PL0406S-R82K-PF technical specifications.
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.98A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 172MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK PL0406S-R82K-PF to view detailed technical specifications.
No datasheet is available for this part.